
DSM2-5-S5-S | |
---|---|
DigiKey Part Number | 179-DSM2-5-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM2-5-S5-S |
Description | DC-DC ISOLATED, 2W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM2-5-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,74000 € | 8,74 € |
5 | 8,41600 € | 42,08 € |
10 | 8,27900 € | 82,79 € |
25 | 8,10160 € | 202,54 € |
50 | 7,97020 € | 398,51 € |
100 | 7,84060 € | 784,06 € |
250 | 7,67232 € | 1.918,08 € |
500 | 7,54726 € | 3.773,63 € |
Unit Price without VAT: | 8,74000 € |
---|---|
Unit Price with VAT: | 10,40060 € |