
DS1001-9ERG | |
|---|---|
DigiKey Part Number | DS1001-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | DS1001-9ERG |
Description | DC/DC CONVERTER 16V 256W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 16V 16A 220V Input |
Datasheet | Datasheet |
EDA/CAD Models | DS1001-9ERG Models |
Category | Current - Output (Max) 16A |
Manufacturer Bel Power Solutions | Power (Watts) 256W |
Series | Voltage - Isolation 2.8 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 79% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 44V | Mounting Type Chassis Mount |
Voltage - Input (Max) 220V | Size / Dimension 6.77" L x 4.37" W x 2.36" H (172.0mm x 111.00mm x 60.00mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE, NEMKO |
Voltage - Output 1 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.184,45000 € | 11.844,50 € |
| Unit Price without VAT: | 1.184,45000 € |
|---|---|
| Unit Price with VAT: | 1.409,49550 € |

