
DRS1-3-S3-S | |
|---|---|
DigiKey Part Number | 179-DRS1-3-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DRS1-3-S3-S |
Description | DC-DC ISOLATED, 1W, 2.97~3.63 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRS1-3-S3-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 5 | 5,85000 € | 29,25 € |
| 10 | 5,75600 € | 57,56 € |
| 41 | 5,56683 € | 228,24 € |
| 82 | 5,47634 € | 449,06 € |
| 123 | 5,42415 € | 667,17 € |
| 287 | 5,31645 € | 1.525,82 € |
| 533 | 5,23901 € | 2.792,39 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

