Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM2-5-D5-S

DigiKey Part Number
179-DRM2-5-D5-S-ND
Manufacturer
Manufacturer Product Number
DRM2-5-D5-S
Description
DC-DC ISOLATED, 2W, 4.5~5.5 VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM2-5-D5-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-5V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
508,05600 €402,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,05600 €
Unit Price with VAT:9,58664 €