
DRM2-24-S9-S | |
|---|---|
DigiKey Part Number | 179-DRM2-24-S9-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-24-S9-S |
Description | DC-DC ISOLATED, 2W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 223mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-24-S9-S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 223mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,33900 € | 366,95 € |
| Unit Price without VAT: | 7,33900 € |
|---|---|
| Unit Price with VAT: | 8,73341 € |

