
DQD6N-48-S5-T | |
|---|---|
DigiKey Part Number | 179-DQD6N-48-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD6N-48-S5-T |
Description | DC-DC, ISOLATED, 6 W, 18~75 VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 1.2A 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 18V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) |
Voltage - Input (Max) 75V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 18,25278 € | 657,10 € |
| Unit Price without VAT: | 18,25278 € |
|---|---|
| Unit Price with VAT: | 21,72081 € |

