
DQD6N-24-S40 | |
|---|---|
DigiKey Part Number | 179-DQD6N-24-S40-ND |
Manufacturer | |
Manufacturer Product Number | DQD6N-24-S40 |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 40V 150mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6N-24-S40 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 12,70050 € | 508,02 € |
| Unit Price without VAT: | 12,70050 € |
|---|---|
| Unit Price with VAT: | 15,11360 € |

