
DQD20-48-D15H | |
|---|---|
DigiKey Part Number | 179-DQD20-48-D15H-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-48-D15H |
Description | DC-DC, ISOLATED, 20 W, 18~75 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD20-48-D15H Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Heat Sink, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.71" H (25.4mm x 25.4mm x 18.0mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 667mA, 667mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 21,67204 € | 1.170,29 € |
| Unit Price without VAT: | 21,67204 € |
|---|---|
| Unit Price with VAT: | 25,78973 € |

