
DQD20-24-S5H-T | |
|---|---|
DigiKey Part Number | 179-DQD20-24-S5H-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-24-S5H-T |
Description | DC-DC, ISOLATED, 20 W, 9~36 VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 4A 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 90% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 1.02" H (75.9mm x 31.5mm x 25.9mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 26,02972 € | 937,07 € |
| Unit Price without VAT: | 26,02972 € |
|---|---|
| Unit Price with VAT: | 30,97537 € |

