
DQD20-24-S24-T | |
|---|---|
DigiKey Part Number | 179-DQD20-24-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD20-24-S24-T |
Description | DC-DC, ISOLATED, 20 W, 9~36 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.111A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.111A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,19000 € | 26,19 € |
| 5 | 25,21600 € | 126,08 € |
| 10 | 24,80800 € | 248,08 € |
| 36 | 24,06778 € | 866,44 € |
| 72 | 23,67611 € | 1.704,68 € |
| 108 | 23,44963 € | 2.532,56 € |
| 252 | 22,98298 € | 5.791,71 € |
| Unit Price without VAT: | 26,19000 € |
|---|---|
| Unit Price with VAT: | 31,16610 € |






