
DQ7540-9R | |
|---|---|
DigiKey Part Number | DQ7540-9R-ND |
Manufacturer | |
Manufacturer Product Number | DQ7540-9R |
Description | DC/DC CONVERTER 2X15V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 15V 15V 4A, 4A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQ7540-9R Models |
Category | Voltage - Output 2 15V |
Manufacturer Bel Power Solutions | Current - Output (Max) 4A, 4A |
Series | Power (Watts) 120W |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90.5% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 35V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 9.09" L x 6.46" W x 0.78" H (231.0mm x 164.0mm x 19.8mm) |
Number of Outputs 2 | Approval Agency cCSAus, CE, TUV |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.112,51920 € | 27.812,98 € |
| Unit Price without VAT: | 1.112,51920 € |
|---|---|
| Unit Price with VAT: | 1.323,89785 € |

