
DQ2660-7R | |
|---|---|
DigiKey Part Number | 2266-DQ2660-7R-ND |
Manufacturer | |
Manufacturer Product Number | DQ2660-7R |
Description | DC/DC CONVERTER 2X24V 132W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2.75A, 2.75A 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 2.75A, 2.75A |
Series | Power (Watts) 132W |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 90.5% |
Type Enclosed, Conformal Coated | Operating Temperature -25°C ~ 71°C |
Voltage - Input (Min) 35V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) |
Number of Outputs 2 | Approval Agency cCSAus, CE, TUV |
Voltage - Output 1 24V | Base Product Number |

