Parametric Equivalent
Parametric Equivalent

DPS240100U-P5P-TK | |
|---|---|
DigiKey Part Number | T944-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DPS240100U-P5P-TK |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.66" L x 1.85" W x 1.35" H (93.0mm x 47.0mm x 34.2mm) |
Voltage - Output 24V | Approval Agency CE, cULus |
Current - Output (Max) 1A | Weight 0.344 lb (156.04 g) |
Power (Watts) 24 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWH24-24-NB-P5 | Bel Power Solutions | 139 | 179-SWH24-24-NB-P5-ND | 14,87000 € | Parametric Equivalent |
| SWH24-24-NW-P5 | Bel Power Solutions | 0 | 179-SWH24-24-NW-P5-ND | 12,39477 € | Parametric Equivalent |


