
DPR090080-P5P | |
|---|---|
DigiKey Part Number | T410-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DPR090080-P5P |
Description | AC/DC WALL MOUNT ADAPTER 9V 7.2W |
Customer Reference | |
Detailed Description | 9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.21" L x 2.31" W x 1.93" H (81.6mm x 58.7mm x 49.1mm) | |
Approval Agency | - | |
Weight | 0.441 lb (200.03 g) |

