Image for DPR050030-P6P-SZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPR050030-P6P-SZ

DigiKey Part Number
T314-P6P-ND
Manufacturer
Manufacturer Product Number
DPR050030-P6P-SZ
Description
AC/DC WALL MOUNT ADAPTER 5V 1.5W
Customer Reference
Detailed Description
5V 1.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Manufacturer
Bel Power Solutions
Power (Watts)
1.5 W
Packaging
Bulk
Polarization
Positive Center
Part Status
Obsolete
Applications
ITE (Commercial)
Region Utilized
North America
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
120VAC
Size / Dimension
2.50" L x 1.72" W x 1.53" H (63.6mm x 43.7mm x 38.8mm)
Voltage - Output
5V
Approval Agency
cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.