
DPD120080-P5P-TK | |
|---|---|
DigiKey Part Number | T427-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DPD120080-P5P-TK |
Description | AC/DC WALL MNT ADAPTER 12V 9.6W |
Customer Reference | |
Detailed Description | 12V 9.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA |
Manufacturer Bel Power Solutions | Power (Watts) 9.6 W |
Packaging Bulk | Polarization Positive Center |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 3.25" L x 2.19" W x 1.77" H (82.6mm x 55.6mm x 45.0mm) |
Voltage - Output 12V | Approval Agency cULus |

