12V 9.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPD120080-P5P-SZ

DigiKey Part Number
T970-P5P-ND
Manufacturer
Manufacturer Product Number
DPD120080-P5P-SZ
Description
AC/DC WALL MNT ADAPTER 12V 9.6W
Customer Reference
Detailed Description
12V 9.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
12V
Current - Output (Max)
800mA
Power (Watts)
9.6 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
3.21" L x 2.31" W x 1.93" H (81.6mm x 58.7mm x 49.1mm)
Approval Agency
cULus
Weight
0.86 lb (390.09 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.