
DPD120030-P13P-TC | |
|---|---|
DigiKey Part Number | T510-P13P-ND |
Manufacturer | |
Manufacturer Product Number | DPD120030-P13P-TC |
Description | AC/DC WALL MNT ADAPTER 12V 3.6W |
Customer Reference | |
Detailed Description | 12V 3.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 3.6 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.32" L x 1.77" W x 1.56" H (59.0mm x 45.0mm x 39.5mm) | |
Approval Agency | - | |
Weight | - |


