
DPD120010-P7P-DK | |
|---|---|
DigiKey Part Number | T206-P7P-ND |
Manufacturer | |
Manufacturer Product Number | DPD120010-P7P-DK |
Description | AC/DC WALL MNT ADAPTER 12V 1.2W |
Customer Reference | |
Detailed Description | 12V 1.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Manufacturer Bel Power Solutions | Power (Watts) 1.2 W |
Packaging Bulk | Polarization Positive Center |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Barrel Plug, 1.4mm I.D. x 3.5mm O.D. x 8.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 2.20" L x 1.50" W x 1.34" H (56.0mm x 38.0mm x 34.0mm) |
Voltage - Output 12V |

