12V 600 mW AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPD120005-P1P-SZ

DigiKey Part Number
T508-P1P-ND
Manufacturer
Manufacturer Product Number
DPD120005-P1P-SZ
Description
AC/DC WALL MNT ADAPTER 12V 600MW
Customer Reference
Detailed Description
12V 600 mW AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
50mA
Manufacturer
Bel Power Solutions
Power (Watts)
600 mW
Packaging
Bulk
Polarization
Positive Tip, Negative Sleeve
Part Status
Obsolete
Applications
ITE (Commercial)
Region Utilized
North America
Output Connector
Phono Plug, 3.5mm O.D. x 14.5mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
120VAC
Size / Dimension
2.15" L x 1.67" W x 1.46" H (54.6mm x 42.5mm x 37.0mm)
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.