
DPD090050-P5P-TC | |
|---|---|
DigiKey Part Number | T413-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DPD090050-P5P-TC |
Description | AC/DC WALL MOUNT ADAPTER 9V 4.5W |
Customer Reference | |
Detailed Description | 9V 4.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Bel Power Solutions | Power (Watts) 4.5 W |
Packaging Bulk | Polarization Positive Center |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 3.07" L x 1.91" W x 1.33" H (78.0mm x 48.5mm x 33.9mm) |
Voltage - Output 9V |

