
DPD060050-P1P-SZ | |
|---|---|
DigiKey Part Number | T307-P1P-ND |
Manufacturer | |
Manufacturer Product Number | DPD060050-P1P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 6V 3W |
Customer Reference | |
Detailed Description | 6V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Bel Power Solutions | Power (Watts) 3 W |
Packaging Bulk | Polarization Positive Tip, Negative Sleeve |
Part Status Obsolete | Applications ITE (Commercial) |
Region Utilized North America | Output Connector Phono Plug, 3.5mm O.D. x 14.5mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 120VAC | Size / Dimension 2.32" L x 1.97" W x 1.63" H (59.0mm x 50.0mm x 41.5mm) |
Voltage - Output 6V |

