Image for DPA090010-S/T-SZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA090010-S/T-SZ

DigiKey Part Number
T701-ND
Manufacturer
Manufacturer Product Number
DPA090010-S/T-SZ
Description
AC/AC WALL MNT ADPT 9VAC 100MA
Customer Reference
Detailed Description
9VAC 100mA AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
9VAC
Current - Output (Max)
100mA
Power (Watts)
1 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
Stripped, Tinned Wire Leads
Size / Dimension
1.46" L x 1.67" W x 2.15" H (37.0mm x 42.5mm x 54.5mm)
Approval Agency
cUL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.