
DP3020-9RG | |
|---|---|
DigiKey Part Number | DP3020-9RG-ND |
Manufacturer | |
Manufacturer Product Number | DP3020-9RG |
Description | DC/DC CONVERTER 5.1V 2X12V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 12V 12V 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | DP3020-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 90V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | - | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87.5% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | CE, cCSAus, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1.143,41542 € | 54.883,94 € |
| Unit Price without VAT: | 1.143,41542 € |
|---|---|
| Unit Price with VAT: | 1.360,66435 € |

