
DMS120125-P5P-SZ | |
|---|---|
DigiKey Part Number | T374-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DMS120125-P5P-SZ |
Description | AC/DC WALL MOUNT ADAPTER 12V 15W |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) | |
Approval Agency | CE, cULus, TUVgs | |
Weight | 0.474 lb (215 g) |

