
DMS033160-P5-IC | |
|---|---|
DigiKey Part Number | T360-P5P-ND |
Manufacturer | |
Manufacturer Product Number | DMS033160-P5-IC |
Description | AC/DC WALL MNT ADAPTER 3.3V 5.3W |
Customer Reference | |
Detailed Description | 3.3V 5.3 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 5.3 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.83" L x 1.38" W x 1.81" H (72.0mm x 35.0mm x 46.0mm) | |
Approval Agency | CE, cULus, TUVgs | |
Weight | - |

