


DM1601-9RG | |
|---|---|
DigiKey Part Number | DM1601-9RG-ND |
Manufacturer | |
Manufacturer Product Number | DM1601-9RG |
Description | DC/DC CONVERTER 24V 48W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 2A 220V Input |
Datasheet | Datasheet |
EDA/CAD Models | DM1601-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 44V | |
Voltage - Input (Max) | 220V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.38" W x 1.52" H (168.5mm x 111.2mm x 38.7mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,94000 € | 764,94 € |
| 5 | 736,33200 € | 3.681,66 € |
| 10 | 724,31800 € | 7.243,18 € |
| Unit Price without VAT: | 764,94000 € |
|---|---|
| Unit Price with VAT: | 910,27860 € |

