Parametric Equivalent

DEP2-5-S3-M | |
|---|---|
DigiKey Part Number | 179-DEP2-5-S3-M-ND |
Manufacturer | |
Manufacturer Product Number | DEP2-5-S3-M |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DEP2-5-S3-M Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 78% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEP2-5-S3-M-TR | Bel Power Solutions | 0 | 179-DEP2-5-S3-M-TR-ND | 3,86110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 5 | 4,37600 € | 21,88 € |
| 10 | 4,30500 € | 43,05 € |
| 38 | 4,17105 € | 158,50 € |
| 76 | 4,10329 € | 311,85 € |
| 114 | 4,06430 € | 463,33 € |
| 266 | 3,98361 € | 1.059,64 € |
| 532 | 3,91874 € | 2.084,77 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |


