DEP1-5-D3-M-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 4,37061 €
Datasheet
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEP1-5-D3-M-TR

DigiKey Part Number
179-DEP1-5-D3-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DEP1-5-D3-M-TR
Description
DC-DC ISOLATED, 1 W, 4.5~5.5 VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 4.5V - 5.5V Input
EDA/CAD Models
DEP1-5-D3-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
77%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Voltage - Input (Max)
5.5V
Approval Agency
cURus
Voltage - Output 1
Standard Number
62368-1
Voltage - Output 2
-3.3V
Base Product Number
Current - Output (Max)
152mA, 152mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DEP1-5-D3-MBel Power Solutions0179-DEP1-5-D3-M-ND4,37061 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,09820 €4.098,20 €
Unit Price without VAT:4,09820 €
Unit Price with VAT:4,87686 €