Parametric Equivalent

DEP1-24-D9-M | |
|---|---|
DigiKey Part Number | 179-DEP1-24-D9-M-ND |
Manufacturer | |
Manufacturer Product Number | DEP1-24-D9-M |
Description | DC-DC ISOLATED, 1 W, 21.6~26.4 V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DEP1-24-D9-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -9V | Base Product Number |
Current - Output (Max) 56mA, 56mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEP1-24-D9-M-TR | Bel Power Solutions | 0 | 179-DEP1-24-D9-M-TR-ND | 4,09820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 4,37061 € | 288,46 € |
| Unit Price without VAT: | 4,37061 € |
|---|---|
| Unit Price with VAT: | 5,20103 € |


