New Product
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP2-15-S15-M

DigiKey Part Number
179-DDP2-15-S15-M-ND
Manufacturer
Manufacturer Product Number
DDP2-15-S15-M
Description
DC-DC ISOLATED, 2 W, 13.5~16.5 V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
DDP2-15-S15-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,55000 €4,55 €
54,37600 €21,88 €
104,30500 €43,05 €
384,17105 €158,50 €
764,10329 €311,85 €
1144,06430 €463,33 €
2663,98361 €1.059,64 €
5323,91874 €2.084,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €