New Product
Isolated Module DC DC Converter 1 Output 3.3V 600mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP2-12-S3-M

DigiKey Part Number
179-DDP2-12-S3-M-ND
Manufacturer
Manufacturer Product Number
DDP2-12-S3-M
Description
DC-DC ISOLATED, 2 W, 10.8~13.2 V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
DDP2-12-S3-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,60000 €4,60 €
54,43000 €22,15 €
104,35900 €43,59 €
384,22342 €160,49 €
764,15500 €315,78 €
1144,11544 €469,16 €
2664,03376 €1.072,98 €
5323,96808 €2.111,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €