
CQ7540-7R | |
|---|---|
DigiKey Part Number | CQ7540-7R-ND |
Manufacturer | |
Manufacturer Product Number | CQ7540-7R |
Description | DC/DC DIN RAIL SUPPLY 15V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V |
Datasheet | Datasheet |
EDA/CAD Models | CQ7540-7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 33.6V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | - | |
Power (Watts) | - | |
Applications | ITE (Commercial), Railway | |
Efficiency | - | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, EAC, NEMKO | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1.063,52760 € | 26.588,19 € |
| Unit Price without VAT: | 1.063,52760 € |
|---|---|
| Unit Price with VAT: | 1.265,59784 € |

