
CQ2320-9RG | |
|---|---|
DigiKey Part Number | CQ2320-9RG-ND |
Manufacturer | |
Manufacturer Product Number | CQ2320-9RG |
Description | DC/DC DIN RAIL SUPPLY 2X12V 240W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V 12V 10A, 10A |
Datasheet | Datasheet |
EDA/CAD Models | CQ2320-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 33.6V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A, 10A | |
Power (Watts) | 240W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, EAC, NEMKO | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 551,86200 € | 5.518,62 € |
| Unit Price without VAT: | 551,86200 € |
|---|---|
| Unit Price with VAT: | 656,71578 € |

