
CPD500-4530G | |
|---|---|
DigiKey Part Number | 179-2689-ND |
Manufacturer | |
Manufacturer Product Number | CPD500-4530G |
Description | DC/DC CNVRTR 5V 3.3V +/-12V 500W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 4 Output 5V 3.3V 12V -12V 50A, 60A, 12A, 4A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CPD500-4530G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 50A, 60A, 12A, 4A | |
Power (Watts) | 500W | |
Applications | ITE (Commercial) | |
Efficiency | 84.5% | |
Operating Temperature | -25°C ~ 50°C | |
Mounting Type | Compact PCI® | |
Size / Dimension | 6.67" L x 1.59" W x 10.31" H (169.5mm x 40.3mm x 261.9mm) | |
Approval Agency | CE, CSA, EN, IEC, UL | |
Base Product Number |

