
CK2660-9ERG | |
|---|---|
DigiKey Part Number | CK2660-9ERG-ND |
Manufacturer | |
Manufacturer Product Number | CK2660-9ERG |
Description | DC/DC CONVERTER 2X24V 144W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 3A, 3A 140V Input |
Datasheet | Datasheet |
EDA/CAD Models | CK2660-9ERG Models |
Category | Current - Output (Max) 3A, 3A |
Manufacturer Bel Power Solutions | Power (Watts) 144W |
Series | Voltage - Isolation 2.8 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 84% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 28V | Mounting Type Chassis Mount |
Voltage - Input (Max) 140V | Size / Dimension 6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm) |
Number of Outputs 2 | Approval Agency cCSAus, CE, NEMKO |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.122,80100 € | 11.228,01 € |
| Unit Price without VAT: | 1.122,80100 € |
|---|---|
| Unit Price with VAT: | 1.336,13319 € |

