DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP4660-9RG

DigiKey Part Number
BP4660-9RG-ND
Manufacturer
Manufacturer Product Number
BP4660-9RG
Description
DC/DC DIN RAIL SUPPLY QUAD 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 4 Output 24V 24V 24V 24V
Datasheet
 Datasheet
EDA/CAD Models
BP4660-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
4
DC Voltage - Input (Min)
16V
DC Voltage - Input (Max)
36V
Voltage - Output 1
24V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
24V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
-
Power (Watts)
-
Applications
ITE (Commercial), Railway
Efficiency
88%
Operating Temperature
-40°C ~ 71°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense
Size / Dimension
6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm)
Approval Agency
cCSAus, CE, NEMKO
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.035,99000 €1.035,99 €
5997,23200 €4.986,16 €
Manufacturers Standard Package
Unit Price without VAT:1.035,99000 €
Unit Price with VAT:1.232,82810 €