
BP3060-9RG | |
|---|---|
DigiKey Part Number | BP3060-9RG-ND |
Manufacturer | |
Manufacturer Product Number | BP3060-9RG |
Description | DC/DC CONVERTER 5.1V 2X24V 284W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 24V 24V 18A, 4A, 4A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BP3060-9RG Models |
Category | Voltage - Output 3 24V |
Manufacturer Bel Power Solutions | Current - Output (Max) 18A, 4A, 4A |
Series | Power (Watts) 284W |
Packaging Bulk | Voltage - Isolation 4.2 kV |
Part Status Active | Applications ITE (Commercial), Railway |
Type Enclosed, Conformal Coated | Efficiency 87.5% |
Voltage - Input (Min) 16V | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Max) 36V | Mounting Type Chassis Mount |
Number of Outputs 3 | Size / Dimension 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) |
Voltage - Output 1 5.1V | Approval Agency CE, CSAus, NEMKO |
Voltage - Output 2 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 1.217,22688 € | 58.426,89 € |
| Unit Price without VAT: | 1.217,22688 € |
|---|---|
| Unit Price with VAT: | 1.448,49999 € |

