Enclosed, Conformal Coated DC DC Converter 2 Output 15V 15V 6.4A, 6.4A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP2540-9RG

DigiKey Part Number
BP2540-9RG-ND
Manufacturer
Manufacturer Product Number
BP2540-9RG
Description
DC/DC CONVERTER 2X15V 192W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 2 Output 15V 15V 6.4A, 6.4A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
BP2540-9RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
16V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.4A, 6.4A
Power (Watts)
192W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
87.5%
Operating Temperature
-40°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm)
Approval Agency
CE, cCSAus, NEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
301.156,27733 €34.688,32 €
Unit Price without VAT:1.156,27733 €
Unit Price with VAT:1.375,97002 €