
BP1601-9RG | |
|---|---|
DigiKey Part Number | BP1601-9RG-ND |
Manufacturer | |
Manufacturer Product Number | BP1601-9RG |
Description | DC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 2.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | BP1601-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1.156,27733 € | 34.688,32 € |
| Unit Price without VAT: | 1.156,27733 € |
|---|---|
| Unit Price with VAT: | 1.375,97002 € |

