
AK2660-9RG | |
|---|---|
DigiKey Part Number | AK2660-9RG-ND |
Manufacturer | |
Manufacturer Product Number | AK2660-9RG |
Description | DC/DC CONVERTER 2X24V 120W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 24V 24V 2.5A, 2.5A 35V Input |
Datasheet | Datasheet |
EDA/CAD Models | AK2660-9RG Models |
Category | Current - Output (Max) 2.5A, 2.5A |
Manufacturer Bel Power Solutions | Power (Watts) 120W |
Series | Voltage - Isolation 2.8 kV |
Packaging Bulk | Applications ITE (Commercial), Railway |
Part Status Active | Efficiency 80% |
Type Enclosed, Conformal Coated | Operating Temperature -40°C ~ 71°C |
Voltage - Input (Min) 8V | Mounting Type Chassis Mount |
Voltage - Input (Max) 35V | Size / Dimension 6.60" L x 4.40" W x 3.20" H (167.6mm x 111.8mm x 81.3mm) |
Number of Outputs 2 | Approval Agency cCSAus, CE, cURus, NEMKO, TUV |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.164,87300 € | 11.648,73 € |
| Unit Price without VAT: | 1.164,87300 € |
|---|---|
| Unit Price with VAT: | 1.386,19887 € |

