
AK1301-9RG | |
|---|---|
DigiKey Part Number | AK1301-9RG-ND |
Manufacturer | |
Manufacturer Product Number | AK1301-9RG |
Description | DC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 10A 35V Input |
Datasheet | Datasheet |
EDA/CAD Models | AK1301-9RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 80% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.60" L x 4.40" W x 3.20" H (167.6mm x 111.8mm x 81.3mm) | |
Approval Agency | cCSAus, CE, cURus, NEMKO, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.224,75000 € | 1.224,75 € |
| 5 | 1.178,91800 € | 5.894,59 € |
| Unit Price without VAT: | 1.224,75000 € |
|---|---|
| Unit Price with VAT: | 1.457,45250 € |

