
ACC750-1T24-PC | |
|---|---|
DigiKey Part Number | 179-ACC750-1T24-PC-ND |
Manufacturer | |
Manufacturer Product Number | ACC750-1T24-PC |
Description | AC/DC CONVERTER 24V 749W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ACC750-1T24-PC Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.24" L x 4.00" W x 1.61" H (234.8mm x 101.6mm x 41.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 300 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 31.2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,16000 € | 658,16 € |
| 5 | 626,84200 € | 3.134,21 € |
| Unit Price without VAT: | 658,16000 € |
|---|---|
| Unit Price with VAT: | 783,21040 € |

