
ABS400-1048 | |
|---|---|
DigiKey Part Number | 179-ABS400-1048-ND |
Manufacturer | |
Manufacturer Product Number | ABS400-1048 |
Description | AC/DC CONVERTER 48V 398W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 170 ~ 270 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABS400-1048 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, IP67, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.35" L x 3.27" W x 1.65" H (212.0mm x 83.0mm x 42.0mm) |
Voltage - Input 90 ~ 264 VAC, 170 ~ 270 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1 |
Current - Output 1 8.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 266,51583 € | 6.396,38 € |
| Unit Price without VAT: | 266,51583 € |
|---|---|
| Unit Price with VAT: | 317,15384 € |

