ABC75-1048L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 57
Unit Price: 55,53000 €
Datasheet
Image for ABC75-1048L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC75-1048L

DigiKey Part Number
ABC75-1048L-ND
Manufacturer
Manufacturer Product Number
ABC75-1048L
Description
AC/DC CONVERTER 48V 75W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ABC75-1048L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CCC, CE, CSA, cUL, NEMKO, UL
Voltage - Output 1
48V
Minimum Load Required
No
Current - Output 1
1.56 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFWLP75-1304Bel Power Solutions57179-LFWLP75-1304-ND55,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes