Similar

ABC550-1T58 | |
|---|---|
DigiKey Part Number | 179-2858-ND |
Manufacturer | |
Manufacturer Product Number | ABC550-1T58 |
Description | AC/DC CONVERTER 58V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC550-1T58 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Features DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 58V | Minimum Load Required No |
Current - Output 1 2.59 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLC550-1058 | Bel Power Solutions | 0 | 179-WLC550-1058-ND | 137,99167 € | Similar |


