Similar

ABC450-1T48G-T | |
|---|---|
DigiKey Part Number | 179-ABC450-1T48G-T-ND |
Manufacturer | |
Manufacturer Product Number | ABC450-1T48G-T |
Description | AC/DC CONVERTER 48V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 90% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Size / Dimension 6.50" L x 4.00" W x 1.60" H (165.1mm x 101.6mm x 40.6mm) |
Voltage - Output 1 48V | Approval Agency CE, cUL, Nemko, UL |
Current - Output 1 9.37 A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT450-1004-T | Bel Power Solutions | 0 | 179-LFWLT450-1004-T-ND | 196,82417 € | Similar |


