Similar

ABC450-1T15G-S | |
|---|---|
DigiKey Part Number | 179-ABC450-1T15G-S-ND |
Manufacturer | |
Manufacturer Product Number | ABC450-1T15G-S |
Description | AC/DC CONVERTER 15V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC450-1T15G-S Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.50" L x 4.00" W x 1.60" H (165.1mm x 101.6mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 30 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT450-1002-S | Bel Power Solutions | 0 | 179-LFWLT450-1002-S-ND | 202,21667 € | Similar |


