Similar



ABC450-1T12G | |
|---|---|
DigiKey Part Number | 179-2719-ND |
Manufacturer | |
Manufacturer Product Number | ABC450-1T12G |
Description | AC/DC CONVERTER 12V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 20.8 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT450-1001 | Bel Power Solutions | 24 | 179-LFWLT450-1001-ND | 202,49000 € | Similar |


