MFR Recommended
Similar



ABC40-3003G | |
|---|---|
DigiKey Part Number | 179-2738-ND |
Manufacturer | |
Manufacturer Product Number | ABC40-3003G |
Description | AC/DC CNVT 3.3V 5.2V -12.8V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 3.3V 5.2V -12.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC40-3003G Models |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 4.242 kV |
Type Open Frame | Efficiency 85% |
Number of Outputs 3 | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, Remote Sense, Universal Input |
Voltage - Output 1 3.3V | Mounting Type Chassis Mount |
Voltage - Output 2 5.2V | Size / Dimension 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) |
Voltage - Output 3 -12.8V | Minimum Load Required Yes |
Current - Output 1 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFWLT60-3003 | Bel Power Solutions | 0 | 179-LFWLT60-3003-ND | 471,92563 € | MFR Recommended |
| LFWLT40-3003 | Bel Power Solutions | 0 | 179-LFWLT40-3003-ND | 450,51479 € | Similar |





